Hebotec 1035-022C HLZ 8/10 Clip Cable Clips Fixings for secure cable management

MPN
1035-022C
Brand
Hebotec
EAN-13
4251827903739
Order Code
16-5056
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.66 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1035-022C HLZ 8/10 Clip is a versatile cable management solution designed for secure attachment of cables in various industrial and electronic environments. These self-adhesive cable mounts provide a reliable fixing method compatible with standard cable ties, enabling organised routing of cables while preventing tangles and maintaining an uncluttered workspace. Ideal for use in telecommunications, automotive, and data centre applications, the adhesive cable fastener offers ease of installation on a range of surfaces, ensuring stability and durability in demanding settings. Hebotec's engineering precision in the HLZ 8/10 design caters to professionals seeking efficient cable management without compromising on quality and longevity.
Type Clip
Material Spring steel
Content 1
Height 16.4mm
Length 48.2mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot