Hebotec 1031-011C SKHZ 3 - 12 Fastener Cable Clips for secure cable fixing

MPN
1031-011C
Brand
Hebotec
EAN-13
4251827903500
Order Code
16-5054
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hebotec 1031-011C SKHZ 3 - 12 Fastener Cable Clips are designed with precision to ensure secure and reliable cable management in various applications. These self-adhesive cable mounts offer a robust adhesive backing, enabling easy installation on a variety of surfaces without the necessity for mechanical fasteners. Suitable for use with cable ties, they securely hold cables ranging from 3 to 12 millimetres in diameter, making them an excellent choice for organising wiring in residential, commercial, or industrial environments. Engineers often utilise these cable clips in electrical panels, automotive applications, or telecommunications infrastructure where tidy cable routing is essential. The versatility and reliability of the Hebotec cable clips cater to demanding engineering requirements, offering a practical solution for effective cable management.
Type Fastener
Material Spring steel, Steel
Content 1
Height 30.2mm
Length 51.5mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot