Hebotec 1031-006C SKHZ Cable Clip Fastener White Durable Single-Pack

MPN
1031-006C
Brand
Hebotec
EAN-13
4251827903487
Order Code
16-5053
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1031-006C SKHZ Cable Clip Fastener is a reliable solution for managing cables efficiently. This white, durable cable clip is designed to accommodate cable diameters ranging from 17 to 30 millimetres, offering a secure and stable grip. It features a self-adhesive backing, enabling quick and straightforward installation without the need for additional tools or hardware. Ideal for use in network cabling, automotive wiring systems, and various industrial settings, the fastener supports the neat organisation and routing of cables, reducing clutter and improving accessibility. As part of the cable management system, this component proves essential in environments where reliability and ease of maintenance are priorities.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 39.8mm
Length 51.4mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot