Hebotec 1030-203C Hebotec SKHH 6-8 Fastener Cable Clip Black Plastic

MPN
1030-203C
Brand
Hebotec
EAN-13
2050012444871
Order Code
16-5031
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hebotec 1030-203C is a cable clip manufactured by Hebotec, known as the SKHH 6-8 Fastener, provided as a single unit. This black plastic self-adhesive cable mount facilitates efficient cable management by securely fastening cable ties to various surfaces. Its adhesive backing ensures stable mounting without the need for additional hardware, making it ideal for both temporary and semi-permanent installations. Widely used in engineering applications, it is particularly useful in telecommunications, automotive, and electrical installations where organised cable routing is essential. The design of the Hebotec 1030-203C is optimised for use with cable diameters between 6mm and 8mm, ensuring compatibility with a range of cable sizes.
Type Fastener
Material Spring steel, Spring steel
Colour Black
Content 1
Height 27.2mm
Length 41.1mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot