Hebotec 1030-006C Cable Clip Fastener SKH 17 - 30 Black Plastic

MPN
1030-006C
Brand
Hebotec
EAN-13
2050012443638
Order Code
16-5022
Country of Origin
Germany

Discontinued


Hebotec 1030-006C is a cable clip fastener, model SKH 17 - 30, designed for efficient cable management in various engineering applications. This black plastic fastener features a self-adhesive base, allowing for secure and straightforward mounting on a variety of surfaces without the need for drilling or additional hardware. The cable clip is compatible with a range of cable tie dimensions, ensuring versatility in bundling and routing cables effectively within electrical cabinets, automotive interiors, and other technical installations. The self-adhesive cable mount provides a reliable solution for maintaining organised and safe cable layouts in environments where vibration or movement may be present. As an essential component for structured cabling, it aids in the reduction of clutter and minimises the risk of cable damage.
Type Fastener
Colour Black
Content 1
Height 39.2mm
Length 50.9mm
Width 26.1mm

Trustpilot