Hebotec 1030-001C Cable Clips SKH1,5-3 Fastener White Plastic

MPN
1030-001C
Brand
Hebotec
EAN-13
2050012441320
Order Code
16-5017
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-001C Cable Clips, labelled as SKH 1,5 - 3 Fasteners, are precision-engineered components designed to secure cables effectively in various installations. These cable clips are constructed from robust white plastic, offering durability and resistance to environmental factors. They feature a self-adhesive backing that ensures secure attachment to different surfaces without the need for additional tools, making them suitable for applications where mechanical fastening is impractical or undesirable. Engineers often utilise these cable mounts in electrical cabinets, home electronics installations, and automotive applications to organise and retain cabling neatly and effectively. By providing a reliable method for cable management, these fasteners help to maintain system integrity and improve accessibility when carrying out maintenance tasks.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 18.7mm
Length 50.9mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot