Hebotec 1025-144C HSE1,5 Fastener Black Cable Clips Plastic 8-11mm

MPN
1025-144C
Brand
Hebotec
EAN-13
2050012444741
Order Code
16-5012
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-144C HSE1,5 Fastener is a black plastic cable clip designed to secure cables with a diameter range of 8 to 11 mm. This self-adhesive cable mount provides a practical solution for organizing and securing wires in various environments, functioning effectively within both residential and industrial settings. Its robust adhesive backing ensures reliable attachment to surfaces without the need for additional hardware, making it suitable for applications where drilling or permanent mounting is undesirable. These cable clips are typically employed in electrical installations, automotive wiring management, and data centre cable organization, offering a tidy and efficient means of cable management. The product is supplied as a single piece, allowing for precise placement tailored to specific project requirements.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 24.7mm
Length 31.9mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot