Hebotec 1025-142C HSE1,5 Cable Clip Fastener Steel 3-6mm

MPN
1025-142C
Brand
Hebotec
EAN-13
2050012445212
Order Code
16-5010
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1025-142C HSE1,5 Cable Clip Fastener is a precision-engineered component designed for securing cables within the range of 3 to 6 mm in diameter. Made from durable galvanised spring steel, this fastener is designed for straightforward installation on the edge of sheet metals of 1.5mm thickness. The Hebotec HSE1,5 fastener is ideal for organising cables in electronic, automotive, and industrial settings, where cable management is critical for system reliability and safety. The compact design ensures minimal interference with surrounding components while maintaining robust cable support. This clip provides an efficient solution for maintaining orderly cable routing.
Type Fastener
Material Spring steel
Colour Metal
Content 1
Height 20.3mm
Length 31.9mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot