Hebotec 1025-141C Hebotec HSE1,5 Fastener Cable Clips 1.5-3 mm Dia

MPN
1025-141C
Brand
Hebotec
EAN-13
2050012441436
Order Code
16-5009
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.67
10+ £4.29
100+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-141C Hebotec HSE1,5 Fastener Cable Clips are precision-engineered components designed for secure cable management in technical installations. These self-adhesive cable mounts are adept at accommodating cables with diameters ranging from 1.5 to 3 millimetres, offering a reliable solution for organising wires in various engineering environments. The clips' adhesive backing allows for straightforward application on different surfaces, ensuring secure placement without the need for additional hardware. Typically used in electrical installations, automotive applications, or industrial machinery, these cable fasteners help prevent tangling and provide an orderly routing pathway for power and data lines, contributing to maintenance efficiency and system reliability.
Type Fastener
Material Spring steel
Content 1
Height 18.1mm
Length 31.9mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot