Hebotec 1025-135C Cable Clips HSEZ1,5 White Durable Single Fastener

MPN
1025-135C
Brand
Hebotec
EAN-13
2050012443577
Order Code
16-5005
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-135C Cable Clips, also referred to by their part number HSEZ1,5 11-16, are precision-engineered to offer a reliable solution for cable management. These white, single fastener cable clips are designed for ease of installation, utilising a high-quality self-adhesive backing that secures efficiently to various substrates. The robust construction ensures durability in a range of environments, providing a secure hold for cable ties and enabling organised routing in both domestic and industrial applications. Typically used in scenarios requiring neat cable arrangement, such as electrical panels, telecommunications racks, and home wiring setups, these clips play a critical role in maintaining safety and functionality in complex wiring systems.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 28.8mm
Length 43.4mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot