Hebotec 1025-124C HSE 8 - 11 Cable Clips Black Plastic

MPN
1025-124C
Brand
Hebotec
EAN-13
2050012441412
Order Code
16-4997
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-124C is a reliable cable clip, specifically designed as the HSE 8 - 11, featuring a durable black plastic construction. This self-adhesive cable fastener is engineered to securely mount and organise cables, particularly where precision is required in routing and management of wiring systems. Ideally suited for use with cable ties, the adhesive mounting capability provides a versatile solution for bundling cables in industrial, commercial, and residential applications. Its self-adhesive backing facilitates easy installation on a variety of surfaces, ensuring stability and reducing the need for additional tools or hardware. This Hebotec product is particularly beneficial in scenarios where space efficiency and cable management are critical, such as in control panels and under-desk installations.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 26.3mm
Length 29.8mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot