Hebotec 1025-121C HSE 1,5 - 3 Fastener Cable Clips Black Plastic

MPN
1025-121C
Brand
Hebotec
EAN-13
2050012441122
Order Code
16-4994
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.67
10+ £4.29
100+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-121C HSE 1,5 - 3 Fastener is a self-adhesive cable clip designed for secure cable management solutions. Manufactured from durable black plastic, this fastener provides an efficient means of organising and routing cables in both residential and industrial settings. Its self-adhesive backing allows for easy installation on various surfaces without the need for additional hardware. The cable clips are suitable for use with cable ties, enhancing their versatility in applications such as electrical cabinets, data centres, and telecommunication racks. This product supports efficient space management and contributes to the prevention of cable entanglement, ensuring neat and functional cable arrangements.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 19.7mm
Length 29.8mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot