Hebotec 1025-022C HSD 3-6 Cable Clip Plastic Fastening Solution

MPN
1025-022C
Brand
Hebotec
EAN-13
2050012443607
Order Code
16-4984
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.96 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1025-022C is a high-quality cable clip designed for effective cable management. Specifically engineered as an HSD 3-6 type cable clip, this product serves as a reliable self-adhesive mounting solution, facilitating the neat organisation and secure fastening of cables. It is constructed from durable plastic, making it suitable for use in environments where longevity and resistance to mechanical stress are required. Typical applications include but are not limited to industrial machinery, automotive wiring systems, and electronics enclosures, where it helps maintain cable order and prevent accidental disconnection. The self-adhesive backing simplifies installation, allowing it to adhere to various surfaces without the need for additional tools or fasteners.
Type Fastener
Material Spring steel
Content 1
Height 21.6mm
Length 30.5mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot