Hebotec 1025-021C HSD 1,5-3 Fastener Cable Clips Fixings Black Durable

MPN
1025-021C
Brand
Hebotec
EAN-13
2050012444826
Order Code
16-4983
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.96 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-021C is a cable clip fastener known for its durable construction and efficient self-adhesive mechanism, designated as model HSD 1,5-3. This black self-adhesive cable mount is engineered for reliable performance in securing cable ties and other fixings, offering a robust solution for organising cable paths in various installations. It is specifically designed to facilitate the management of electrical cables in both residential and industrial environments, ensuring tidiness and safety by preventing entanglement and reducing wear on cables. The use of high-quality adhesive allows for secure attachment to a variety of surfaces, making it an ideal choice for applications where drilling is undesirable or impractical, such as in temporary installations, data centres, or for lightweight cabling requirements.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 19.7mm
Length 30.5mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot