Hebotec 1024-012C Clip HS 1.5 Cable Clip White Plastic

MPN
1024-012C
Brand
Hebotec
EAN-13
2050012444666
Order Code
16-4978
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1024-012C Clip HS 1.5 is a white plastic, self-adhesive cable clip designed for secure and efficient cable management. This cable mount allows for easy attachment to various surfaces, facilitated by its adhesive backing, which eliminates the need for additional mounting hardware. Engineered to work seamlessly with cable ties, this fastener is ideal for organising and routing cables in electrical installations, data centres, and industrial equipment. Its robust plastic construction ensures reliable performance in managing cables and wires, enhancing both safety and organisation. Common applications include securing wiring harnesses in machinery, managing Ethernet cable runs, and maintaining orderly cable layouts in network cabinets.
Type Clip
Material Spring steel
Colour White
Content 1
Height 10.7mm
Length 21.5mm
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot