Hebotec 1022-326C SKD 5 17-30 Fastener Cable Clip Fixing

MPN
1022-326C
Brand
Hebotec
EAN-13
2050012446981
Order Code
16-4970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £6.03 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1022-326C SKD 5 17-30 fastener cable clip fixings are designed to provide an efficient and reliable solution for securing cables in a range of engineering environments. The fastener features a self-adhesive backing, which allows for easy and stable attachment to surfaces, minimising the need for mechanical anchors or screws. It accommodates cable diameters ranging from 17 mm to 30 mm, making it suitable for a variety of cable sizes. Typically employed in both industrial and residential settings, these cable clips ensure organised cable management, reducing clutter and facilitating maintenance. Hebotec cable clips are particularly useful for applications in electrical enclosures, data centres, and manufacturing facilities where orderly cable routing is essential to operational efficiency.
Type Fastener
Material Spring steel
Content 1
Height 36.9mm
Length 20.5mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot