Hebotec 1022-321C SKD 5 Fastener Cable Clip for 1.5-3mm cables

MPN
1022-321C
Brand
Hebotec
EAN-13
2050012441191
Order Code
16-4965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hebotec 1022-321C SKD 5 Fastener Cable Clip for 1.5-3mm cables is a precise solution designed for effective cable management across a range of engineering applications. This self-adhesive cable mount is specifically engineered to secure cables with diameters between 1.5 mm and 3 mm, ensuring stability and organisation in various setups. The adhesive backing allows for easy installation on a multitude of surfaces, making it suitable for use in electronic assemblies, control panels, and other environments where cable routing and securing are critical. With its reliable hold and efficient design, the Hebotec 1022-321C cable clip facilitates the neat and orderly arrangement of cables, enhancing both functionality and accessibility.
Type Fastener
Material Spring steel
Content 1
Height 16.4mm
Length 20.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot