Hebotec 1022-302C SKD 4 3-6 Fastener Cable Clips White Plastic

MPN
1022-302C
Brand
Hebotec
EAN-13
2050012441115
Order Code
16-4958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.33
100+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1022-302C SKD 4 3-6 is a versatile self-adhesive cable clip designed for efficient cable management and organisation in engineering applications. Constructed from durable white plastic, this clip provides secure fastening for cables ranging from 3 to 6 mm in diameter. Its reliable adhesive backing allows for easy installation on a variety of surfaces without the need for additional tools, making it suitable for both temporary and permanent applications. The cable clip is particularly useful in electrical cabinets, automotive assemblies, and electronics enclosures where space efficiency and cable routing clarity are paramount. Its robust design ensures stability and longevity in demanding environments.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.6mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot