Hebotec 1022-022C HD 5 Clip Cable Clip White Plastic

MPN
1022-022C
Brand
Hebotec
EAN-13
4251827900813
Order Code
16-4948
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hebotec 1022-022C, the HD 5 Clip, is a precision-engineered cable clip designed for secure cable management. Manufactured from durable white plastic, this self-adhesive cable mount ensures efficient retention of cables and joins seamlessly with cable ties for enhanced organisation. Its self-adhesive backing provides a reliable fastening solution suitable for a range of flat surfaces, thereby facilitating streamlined cable routing in electronic enclosures and control panels. Engineers frequently use this cable clip in both residential and commercial environments, where efficient cabling is critical to system performance and safety. With Hebotec's attention to quality and design, the 1022-022C HD 5 Clip offers a dependable solution for managing cable arrangements in complex installations.
Type Clip
Material Spring steel
Colour White
Content 1
Height 6.1mm
Length 25.7mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot