Hebotec 1016-107C Hebotec HSKM-RKS-Z Cable Clip 3-12 R1.5²

MPN
1016-107C
Brand
Hebotec
EAN-13
4251827912052
Order Code
16-4927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1016-107C is a reliable cable clip designed for use in various engineering applications requiring secure cable management. This particular model, the HSKM-RKS-Z 3 - 12 R1,5², features a self-adhesive base, allowing for easy and quick installation on a variety of surfaces without the need for additional tools or hardware. The cable clip is designed to accommodate cable diameters ranging from 3mm to 12mm, making it versatile for different cable sizes. Manufactured to ensure stability and durability, it is suitable for use in electrical enclosures, machinery, and other environments where organised cable routing is essential. These clips help maintain a tidy workspace and minimise the risk of cable damage, thus enhancing the operational efficiency of complex systems.
Type Fastener
Material Spring steel
Content 1
Height 28.7mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot