Hebotec 1016-027C HSKM-RKS 3-12 G6² Cable Clips Fastener

MPN
1016-027C
Brand
Hebotec
EAN-13
4251827912205
Order Code
16-4922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.40
100+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-027C is a Cable Clips Fastener type specifically designed for efficient and secure cable management. The HSKM-RKS 3-12 G6² features a self-adhesive mounting method, providing a reliable fix without the need for additional hardware, making it ideal for environments where drilling may be undesirable or impractical. This self-adhesive cable mount supports a range of cable sizes, enhancing its versatility in applications such as telecommunications, electrical systems, and industrial machinery setups. The clip's robust adhesive backing ensures a firm grip on various surfaces, thereby maintaining cable organisation in both dynamic and static applications. With a focus on precision and durability, the Hebotec fastener is suited to meet stringent engineering requirements across diverse sectors.
Type Fastener
Material Spring steel
Content 1
Height 28.6mm
Length 23.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot