Hazet Adapters Bit extension bar 632673

Hazet Brand: Hazet
The Hazet bit extension bars are precision-engineered tools designed for various drive sizes and lengths to facilitate access and improve grip during mechanical tasks.
Description Image Product Buy Pricing (Ex VAT) Drive Size Length Overall Length Rack size Standards Weight Type Material
Hazet 868-16 Bit Extension Bar 1/4" Drive 402mm Length 1 Piece
Hazet 868-16 Bit Extension Bar 1/4" Drive 402mm Length 1 Piece
Standard range
Order code: 11-9899
MPN: 868-16

Despatched within 4 working days - 10 in stock
1+ £22.95
Price per unit Ex VAT
1/4" (6.3 mm) 402mm 483 mm (19") DIN 3123, ISO 3316 168g Extension Bar Chromium-vanadium steel
Hazet 917-1 Bit Extension Bar 1/2" Drive 45mm Chrome-Plated DIN/ISO
Hazet 917-1 Bit Extension Bar 1/2" Drive 45mm Chrome-Plated DIN/ISO
Standard range
Order code: 11-9922
MPN: 917-1

Despatched within 4 working days - 10 in stock
1+ £13.90
Price per unit Ex VAT
1/2" (12.5 mm) 45mm 45mm 74g Extension Bar Chromium-vanadium steel
Hazet 918-23 Bit Extension Bar 1/2" Drive 575mm Single Piece
Hazet 918-23 Bit Extension Bar 1/2" Drive 575mm Single Piece
Standard range
Order code: 11-9923
MPN: 918-23

Despatched within 4 working days - 4 in stock
1+ £45.90
Price per unit Ex VAT
1/2" (12.5 mm) 575mm 75mm DIN 3123, ISO 3316 800g Extension Bar Chromium-vanadium steel

Trustpilot