Hazet 917-1 Bit Extension Bar 1/2 Drive 45mm Chrome-Plated DIN/ISO

Image Representative of Range

Hazet 917-1 Bit Extension Bar 1/2" Drive 45mm Chrome-Plated DIN/ISO

MPN
917-1
Brand
Hazet
EAN-13
4000896046362
Order Code
11-9922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.35 £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 917-1 bit extension bar is a drive accessory featuring a 1/2" (12.5 mm) connection and extends to 45 mm. Manufactured by Hazet, this adapter is typically used to extend the reach of bits in various screwdriver applications. It is ideal for mechanics and professionals in need of extended access in tight spaces.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 45mm
Length 45mm
Material Chromium-vanadium steel
Weight 74g

Reviews

Be the first to submit a review

Trustpilot