Hazet 868-16 Bit Extension Bar 1/4 Drive 402mm Length 1 Piece

Image Representative of Range

Hazet 868-16 Bit Extension Bar 1/4" Drive 402mm Length 1 Piece

MPN
868-16
Brand
Hazet
EAN-13
4000896076727
Order Code
11-9899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 868-16 bit extension bar is a high-quality tool designed by Hazet with a 1/4" (6.3 mm) drive and a length of 402 mm. It is ideal for extending the reach of screwdriver bits, enabling access to hard-to-reach fasteners. This durable extension bar is a valuable addition to any professional or DIY toolkit.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Length 402mm
Material Chromium-vanadium steel
Rack size 483 mm (19")
Standards DIN 3123, ISO 3316
Weight 168g

Reviews

Be the first to submit a review

Trustpilot