Hazet 918-23 Bit Extension Bar 1/2 Drive 575mm Single Piece

Image Representative of Range

Hazet 918-23 Bit Extension Bar 1/2" Drive 575mm Single Piece

MPN
918-23
Brand
Hazet
EAN-13
4000896046423
Order Code
11-9923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 918-23 bit extension bar is a high-quality tool manufactured by Hazet, designed for use with a 1/2 inch (12.5 mm) drive screwdriver. Measuring 575 mm in length, this single piece extension bar is ideal for reaching difficult or confined spaces. It is typically used by mechanics and DIY enthusiasts for tasks requiring extended reach.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 75mm
Length 575mm
Material Chromium-vanadium steel
Standards DIN 3123, ISO 3316
Weight 800g

Reviews

Be the first to submit a review

Trustpilot