Hazet 986-9 Bit 1/2 (12.5 mm) Durable Steel Construction

Image Representative of Range

Hazet 986-9 Bit 1/2" (12.5 mm) Durable Steel Construction

MPN
986-9
Brand
Hazet
EAN-13
4000896146734
Order Code
11-9929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.64 £10.74
10+ £10.07
50+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hazet Bit 1/2" (12.5 mm) 986-9 is a high-quality screwdriver bit designed for use with socket wrench sets. Manufactured by Hazet, this bit is part of a versatile hand tool collection suitable for both professional and DIY applications. It is commonly used for efficient and precise fastening and loosening of screws in various mechanical and automotive tasks.
Type Bit
Drive Size 1/2" (12.5 mm)
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material Special steel
Material properties TiN
Size Inner hexagonal bit 9mm
Spanner size 9mm
Spanner size (inch) 1/2in
Standards DIN7422

Reviews

Be the first to submit a review

Trustpilot