Hazet 916HP Ratchet 1/2 90 Teeth 275mm Corrosion-Resistant 4° Angle

MPN
916HP
Brand
Hazet
EAN-13
4000896213894
Order Code
03-9934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £61.28 £60.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 916HP forward/reverse ratchet is a robust tool known for its reliable 12.5 mm drive and convenient 275 mm length. Manufactured by Hazet, it features a forward/reverse mechanism for efficient operation in tight spaces. This ratchet is ideal for both professional mechanics and DIY enthusiasts for various automotive and mechanical tasks.
Type Forward/reverse ratchet
Length 275mm
Downforce 1/2" (12.5 mm)
Max. Torque 1000Nm
Number of Teeth 90

Reviews

Be the first to submit a review

Trustpilot