Hazet 9041-1 Tyre Inflator

MPN
9041-1
Brand
Hazet
EAN-13
4000896147076
Order Code
51-6208

Discontinued


The Hazet 9041-1 Tyre Inflator has a special rubber cover that protects the pressure gauge against light knocks. Additionally equipped with a hand grip featuring an actuation lever and release button (for single-handed operation). The hook is integrated into the handle, while the hose has integrated torque plug-in nipple.
  • Handle with operating lever and discharge knob (for one-hand use)
  • Tube with plug-in nipple
  • Max. pressure: 8 bar
  • Handle with integrated suspension hook
  • Measuring range (manometer): 0-12 bar
  • Flexible tube, length: 400mm
  • Manometer diameter: 80mm
  • Air inlet thread: 6.3mm (1/4in)
  • Working pressure (recommended): 6.3 bar
  • Coupler plug, nominal size 7.2 included
  • Type Tyre Inflator
    Max. pressure 8 bar

    Trustpilot