Hazet 903SLG-17 Kraft Bit 1/2 With Plastic Sleeve Phosphated German-Made

Image Representative of Range

Hazet 903SLG-17 Kraft Bit 1/2" With Plastic Sleeve Phosphated German-Made

MPN
903SLG-17
Brand
Hazet
EAN-13
4000896045822
Order Code
11-9917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.96 £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by Hazet, the Kraft bit 1/2" (12.5 mm) 903SLG-17 is a durable hand tool designed for use with socket wrench sets. This bit is ideal for various mechanical and automotive applications, providing reliable performance for tightening or loosening screws and bolts. Known for its precision and strength, the Hazet bit is a valuable addition to any professional or amateur toolkit.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
Downforce Hex head
Length 85mm
Material Chromium-vanadium special steel
Spanner size 17mm
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot