Hazet 9012TT Pneumatic Impact Driver 1356 Nm Torque Compact Durable

MPN
9012TT
Brand
Hazet
EAN-13
4000896226924
Order Code
03-9909
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £254.73 £235.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Hazet 9012TT is a pneumatic impact driver providing a maximum torque of 1356 Nm. This powerful pneumatic tool is designed for high-demand applications, offering exceptional performance in fastenings and loosening tasks. Ideal for use in automotive or industrial settings, it excels in tasks requiring robust impact power.
Type Pneumatic impact driver
Air Consumption 147.2l/min
Connector 1/2" (12,5 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 8300 U/min
Torque (max.) 1356Nm
Weight 1.6kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot