Hazet 829KKT-T30 Torx Screwdriver T30 Blade Length 110mm 1pc

MPN
829KKT-T30
Brand
Hazet
EAN-13
4000896233182
Order Code
03-9898
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.98 £13.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 829KKT-T30 Torx screwdriver, with a size T30 and a blade length of 110 mm, is designed for precision fastening tasks. Manufactured by Hazet, it features a Torx head ideal for applications requiring torque control and minimal cam-out. Commonly used in automotive and machinery maintenance, it offers durability and reliability for professional use.
Length 135mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No
Downforce Star
Material properties chrome plated
Product Type Screwdriver
Size T 30

Reviews

Be the first to submit a review

Trustpilot