Hazet 829KKT-T15 Torx Screwdriver T15 Blade 80mm 1pc

MPN
829KKT-T15
Brand
Hazet
EAN-13
4000896233144
Order Code
03-9895
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.18 £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 829KKT-T15 Torx screwdriver features a T15 head and an 80 mm blade length. Manufactured by Hazet, this tool is ideal for precision work involving Torx screws. It's commonly used in automotive repairs and electronic assembly.
Length 98mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved No
Downforce Star
Material properties chrome plated
Product Type Screwdriver
Size T 15

Reviews

Be the first to submit a review

Trustpilot