Hazet 828-8 Allen Wrench 8mm 200mm Blade Workshop-Grade Quality

Image Representative of Range

Hazet 828-8 Allen Wrench 8mm 200mm Blade Workshop-Grade Quality

MPN
828-8
Brand
Hazet
EAN-13
4000896034260
Order Code
11-9878
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.50 £10.62
10+ £9.96
50+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hazet manufactures the 828-8 Allen wrench with a metric size of 8 mm and a blade length of 200 mm. The tool, known as an allen key or hex socket screwdriver, is ideal for driving screws with hexagonal sockets. It's typically used in automotive, furniture assembly, and general workshop applications.
Type Allen wrench
Hex Key Size 8mm
Blade Length 200mm
Blade Ø 8mm
Blade Type Hexagonal
Downforce Allen
Handle Length 34mm
Length 234mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot