Hazet 828-6 Allen Wrench 6mm 200mm Blade Workshop Quality

Image Representative of Range

Hazet 828-6 Allen Wrench 6mm 200mm Blade Workshop Quality

MPN
828-6
Brand
Hazet
EAN-13
4000896034246
Order Code
11-9877
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £8.16
10+ £7.65
50+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hazet Allen wrench features a 6 mm metric size with a 200 mm blade length. This durable tool is designed for precise torque in assembling and disassembling hex socket screws. Commonly used in automotive and mechanical workshops, it is essential for maintenance and repair tasks.
Type Allen wrench
Hex Key Size 6mm
Blade Length 200mm
Blade Ø 6mm
Blade Type Hexagonal
Downforce Allen
Handle Length 34mm
Length 234mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot