Hazet 828-4 Workshop Allen Wrench 4mm Blade 150mm

Image Representative of Range

Hazet 828-4 Workshop Allen Wrench 4mm Blade 150mm

MPN
828-4
Brand
Hazet
EAN-13
4000896034192
Order Code
11-9875
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.75 £7.44
10+ £6.95
50+ £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hazet 828-4 Allen wrench features a 4 mm metric size and a 150 mm blade length. It is ideal for precision tasks involving hex socket screws. Commonly used in workshops, the robust design ensures efficient and reliable fastening.
Type Allen wrench
Hex Key Size 4mm
Blade Length 150mm
Blade Ø 4mm
Blade Type Hexagonal
Downforce Allen
Handle Length 26mm
Length 176mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot