Hazet 828-3 Workshop Allen Wrench 3mm Spanner Blade 150mm

Image Representative of Range

Hazet 828-3 Workshop Allen Wrench 3mm Spanner Blade 150mm

MPN
828-3
Brand
Hazet
EAN-13
4000896034161
Order Code
11-9874
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £6.63
10+ £6.20
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hazet's 3 mm Allen wrench features a blade length of 150 mm, ideal for accessing recessed screws. This hex socket key is commonly used in assembly and maintenance tasks requiring precise tightening or loosening. The tool is suitable for both professional workshops and personal toolkits.
Type Allen wrench
Blade Length 150mm
Blade Ø 3mm
Blade Type Hexagonal
Downforce Allen
Handle Length 18mm
Length 168mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot