Hazet 811BHK Push-in Bit Holder 1/4" Hexagonal 98mm 1pc

MPN
811BHK
Brand
Hazet
EAN-13
4000896259304
Order Code
03-9884
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    63mm 98mm 132.50mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hazet 811BHK is a bit holder measuring 98 mm with a 1/4 inch (6.3 mm) hexagonal drive. Designed for use with machine tool chucks, this bit holder provides secure push-in retention of bits. It is ideal for precision tasks in various mechanical and engineering applications.
Type Bit holder
Downforce 1/4" (6.3 mm)
Length 98mm

Reviews

Be the first to submit a review

Trustpilot