Hazet 811-25 Slotted Screwdriver 2.5mm Blade Width 75mm Length

MPN
811-25
Brand
Hazet
EAN-13
4000896258543
Order Code
03-9882
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hazet 811-25 slotted screwdriver features a 2.5 mm blade width and a 75 mm blade length. This tool is ideal for precision tasks requiring a flat blade, such as assembling small devices or electronics. Manufactured by Hazet, it ensures reliable performance in workshop settings.
Length 160mm
ESD Safe No
Tip Type Round
Tip Size 2.5mm
VDE/1000V Approved No
Blade Thickness 0.4mm
Downforce Slot
Handle Length 85mm
Range of use Workshop
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot