Hazet 810VDE-PH2 Electrician Phillips Screwdriver PH2 100mm Ergonomic Grip

Image Representative of Range

Hazet 810VDE-PH2 Electrician Phillips Screwdriver PH2 100mm Ergonomic Grip

MPN
810VDE-PH2
Brand
Hazet
EAN-13
4000896174393
Order Code
11-9869
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hazet 810VDE-PH2 is a Phillips screwdriver designed specifically for electricians. It features a PH 2 blade with a length of 100 mm, suitable for precise screw driving tasks. This tool is ideal for electrical work, ensuring safety and efficiency in professional applications.
Length 210mm
ESD Safe No
Tip Type Round
Tip Size PH2
VDE/1000V Approved Yes
Blade Diameter 6mm
Downforce Phillips
Handle Length 110mm
Handle Ø 35.6mm
Material Chromium-vanadium steel
Material properties burnished
Range of use Electrician
Size PH 2
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot