Hazet 810R-4 Bit Screwdriver 1pc Compact Durable Precision Tool

MPN
810R-4
Brand
Hazet
EAN-13
4000896239665
Order Code
03-9881
Country of Origin
Slovenia

Discontinued


Hazet manufactures the 810R-4 bit screwdriver, featuring a robust bit holder grip for secure connections. This tool is designed for precision tasks in mechanical and electronic applications. Ideal for professionals, it ensures reliability and ease of use in various screw-driving scenarios.
Type Bit screwdriver
Downforce 1/4" (6.3 mm)
Length 170mm
Screwdriver Features incl. bit magazine
Weight 312g

Trustpilot