Hazet 762-18 Multigrip Pliers 180mm 42mm Grip 1pc Durable Tool

MPN
762-18
Brand
Hazet
EAN-13
4000896249787
Order Code
03-9877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.50 £44.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hazet 762-18 multigrip pliers feature a 42 mm jaw capacity and measure 180 mm in length. Designed by Hazet, these pliers are ideal for gripping and adjusting a variety of objects. They are commonly used in mechanical and engineering applications for their versatility and strength.
Type Multigrip pliers
Jaw Material Chromium-vanadium steel
Length 180mm
Positon 19
Range (max.) 42mm

Reviews

Be the first to submit a review

Trustpilot