Hazet 762-15 Multigrip Pliers 33mm 150mm 1pc High-Performance Tool

MPN
762-15
Brand
Hazet
EAN-13
4000896249640
Order Code
03-9876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.12 £46.85
10+ £45.20
50+ £45.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hazet's 762-15 multigrip pliers measure 150 mm in length and have a gripping capacity of 33 mm. These pliers are designed for versatility, featuring an adjustable jaw to securely handle various workpieces. Ideal for gripping, fastening, and adjusting components in maintenance and mechanical applications.
Type Multigrip pliers
Jaw Material Chromium-vanadium steel
Length 150mm
Positon 15
Range (max.) 33mm

Reviews

Be the first to submit a review

Trustpilot