Hazet 762-12 Multigrip Pliers 26mm Capacity 125mm Length 1 Piece

MPN
762-12
Brand
Hazet
EAN-13
4000896249800
Order Code
03-9875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £43.50 £39.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 762-12 multigrip pliers are compact, measuring 125 mm in length with a maximum gripping capacity of 26 mm. Designed for versatility, they feature an adjustable grip suitable for various applications. These pliers are ideal for gripping, holding, and turning diverse objects in mechanical and engineering environments.
Type Multigrip pliers
Jaw Material Chromium-vanadium steel
Length 125mm
Positon 12
Range (max.) 26mm

Reviews

Be the first to submit a review

Trustpilot