Hazet 6109-2CT Torque Wrench 1/4 Ratchet 4-40 Nm

Image Representative of Range

Hazet 6109-2CT Torque Wrench 1/4" Ratchet 4-40 Nm

MPN
6109-2CT
Brand
Hazet
EAN-13
4000896080564
Order Code
11-9850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £379.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hazet 6109-2CT torque wrench features a forward/reverse ratchet with a 1/4" drive and a range of 4 - 40 Nm. Manufactured by Hazet, it is suitable for precise torque measurement in automotive and mechanical applications. This tool is ideal for tasks requiring adjustable torque settings to prevent overtightening.
Type Torque wrench
Length 256mm
Torque Range 40Nm
DIN Standard DIN EN ISO 6789
Downforce 1/4" (6.3 mm)
Graduation 0.4Nm
Rack size 483 mm (19")
Standards DIN EN ISO 6789:2003; Square according to DIN 3120 A, ISO 1174-1 A
Torque (min.) 4Nm
Trigger Accuracy 2%
Weight 400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot