Hazet Square Drive Torque Wrench Torque wrench 632756

Hazet Brand: Hazet
The collection of torque wrenches from Hazet includes a variety of sizes and capacities suitable for different automotive applications, each designed to provide precise torque control and durability.
Description Image Product Buy Pricing (Ex VAT) Length Torque Range Downforce Graduation Torque (min.) Rack size Trigger Accuracy Standards Weight Type DIN Standard
Hazet 5122-2CT Torque Wrench 1/2" 40-200 Nm Forward/Reverse Ratchet
Hazet 5122-2CT Torque Wrench 1/2" 40-200 Nm Forward/Reverse Ratchet
Extended range
Order code: 11-9833
MPN: 5122-2CT

Back order - 36 availableBack-order availability date - 09/06/2026
1+ £172.00
Price per unit Ex VAT
513mm 200Nm 1/2" (12.5 mm) 40Nm 4% 1.1kg Torque wrench DIN EN ISO 6789
Hazet 6109-2CT Torque Wrench 1/4" Ratchet 4-40 Nm
Hazet 6109-2CT Torque Wrench 1/4" Ratchet 4-40 Nm
Standard range
Order code: 11-9850
MPN: 6109-2CT

Despatched within 4 working days - 1 in stock
1+ £379.00
Price per unit Ex VAT
256mm 40Nm 1/4" (6.3 mm) 0.4Nm 4Nm 483 mm (19") 2% DIN EN ISO 6789:2003; Square according to DIN 3120 A, ISO 1174-1 A 400g Torque wrench DIN EN ISO 6789


Trustpilot