Hazet 606-19 Ratcheting Crowfoot Wrench 19mm 72 Teeth Chrome-Plated

Image Representative of Range

Hazet 606-19 Ratcheting Crowfoot Wrench 19mm 72 Teeth Chrome-Plated

MPN
606-19
Brand
Hazet
EAN-13
4000896101054
Order Code
11-9848
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 606-19 ratcheting crowfoot wrench has a spanner size of 19 mm, making it ideal for tight or inaccessible spaces. This handheld tool combines the versatility of box wrenches and shifters with the convenience of a ratcheting mechanism. It is commonly used in automotive and mechanical applications for effectively loosening or tightening nuts and bolts.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 268.3mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot