Hazet 5122-3CT Torque Wrench 40-200 Nm High Precision Durable

MPN
5122-3CT
Brand
Hazet
EAN-13
4000896219001
Order Code
03-9870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £162.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hazet manufactures the 5122-3CT torque wrench, which features a range of 40 to 200 Nm. This precise tool is essential for tasks requiring accurate torque settings, such as automotive and mechanical repairs. With a robust design and reliability, it ensures proper fastening and maintenance.
Type Torque wrench
Length 519mm
Torque Range 200Nm
Torque (min.) 40Nm

Reviews

Be the first to submit a review

Trustpilot