Hazet 5122-2CT Torque Wrench 1/2 40-200 Nm Forward/Reverse Ratchet

Image Representative of Range

Hazet 5122-2CT Torque Wrench 1/2" 40-200 Nm Forward/Reverse Ratchet

MPN
5122-2CT
Brand
Hazet
EAN-13
4000896022489
Order Code
11-9833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £172.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 09/06/2026

The Hazet 5122-2CT torque wrench features a forward/reverse ratchet with a 1/2" (12.5 mm) drive and a torque range of 40 to 200 Nm. Manufactured by Hazet, this tool is known for its precision and reliability in automotive and mechanical applications. It is ideal for accurately tightening bolts and nuts to the specified torque, ensuring safety and efficiency.
Type Torque wrench
Length 513mm
Torque Range 200Nm
DIN Standard DIN EN ISO 6789
Downforce 1/2" (12.5 mm)
Torque (min.) 40Nm
Trigger Accuracy 4%
Weight 1.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot