Hazet 5121-3CT Torque Wrench 20-120 Nm Precision Tool Durable Design

MPN
5121-3CT
Brand
Hazet
EAN-13
4000896218912
Order Code
03-9869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £172.28 £151.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hazet 5121-3CT torque wrench is a precision tool designed for accurate torque application between 20 and 120 Nm. This tool, manufactured by Hazet, ensures reliable performance in automotive and mechanical settings. Its durable construction makes it ideal for tasks requiring precise torque control.
Type Torque wrench
Length 421mm
Torque Range 120Nm
Torque (min.) 20Nm

Reviews

Be the first to submit a review

Trustpilot