Hazet 5108-3CT Torque Wrench 2.5-25 Nm Precision Tool

MPN
5108-3CT
Brand
Hazet
EAN-13
4000896218882
Order Code
03-9866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £158.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Hazet 5108-3CT torque wrench is a precision tool designed to deliver accurate torque measurements ranging from 2.5 to 25 Nm. Manufactured by the renowned toolmaker Hazet, it is ideal for applications requiring precise torque settings, such as automotive and machinery maintenance. This wrench ensures reliability and precision in professional and industrial environments.
Type Torque wrench
Length 234mm
Torque Range 25Nm
Torque (min.) 2.5Nm

Reviews

Be the first to submit a review

Trustpilot